Sign in to ask questions about the TDK CU3225K300G2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CU3225K300G2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | CU |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK CU3225K300G2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.