
Surface mount varistor, 320V AC/DC voltage rating, 390V varistor voltage, and 650V clamping voltage. Features 19J energy absorption, 1.2kA maximum surge current, and 10A clamping current. Capacitance is 105pF with a 4032 package size. Operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK CU4032K250G2 technical specifications.
| Capacitance | 105pF |
| Package/Case | 4032 |
| Clamping Current | 10A |
| Clamping Voltage | 650V |
| Depth | 8mm |
| Energy | 19J |
| Lead/Base Style | J-Lead |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CU |
| Size Code | 4032 |
| Varistor Voltage | 390V |
| Voltage Rating | 320V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.
