The CUS1500M-12/SF is a single-output AC/DC power supply from TDK, offering a regulated output voltage of 12V with a maximum output current of 125mA. This power supply has a maximum output power of 1500W and a high efficiency of 85% typical. It features a minimum isolation voltage of 4000VAC and operates within a temperature range of -20°C to 60°C. The unit is designed with a screw terminal block input connector and includes a power indicator for monitoring. It is suitable for medical applications and has a 7-year warranty.
Checking distributor stock and pricing after the page loads.
TDK CUS1500M-12/SF technical specifications.
| Warranty | 7Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 125A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 48mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 96mV |
| Maximum Input Current | 16(Typ)A |
| Ripple & Noise | 150mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |