The CUS600M-19/EF is a 19V AC/DC regulated power supply with a maximum output current of 21.1A in convection and 31.6A in forced air. It has a maximum output power of 600.4W and an efficiency of 96%. The supply is designed for medical applications and has a minimum isolation voltage of 4000VAC. It operates within a temperature range of -20°C to 70°C and has a pin count of 10.
TDK CUS600M-19/EF technical specifications.
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 19V |
| Maximum Output Current | 21.1(Convection)|31.6(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600.4W |
| Efficiency | 96% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 6A |
| Ripple & Noise | 360mV |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.