TDK CXA-0368 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Nominal Input Voltage | 12V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK CXA-0368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.