Sign in to ask questions about the TDK CXA-0377 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CXA-0377 technical specifications.
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 130 |
| Package Width (mm) | 40 |
| Package Height (mm) | 9.5(Max) |
| Seated Plane Height (mm) | 9.5(Max) |
| Mounting | Screw |
| Number of Lamps | 2 |
| Typical Operating Frequency | 65kHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Input Voltage | 13.2(Max)V |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| HTS Code | 8504409570 |
| Schedule B | 8504409570 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK CXA-0377 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.