TDK CXA-0437 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK CXA-0437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.