TDK CXA-0441 technical specifications.
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 113 |
| Package Width (mm) | 25 |
| Package Height (mm) | 8.5(Max) |
| Mounting | Screw |
| Number of Lamps | 1 |
| Typical Operating Frequency | 52.5kHz |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 75°C |
| Typical Input Voltage | 5V |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| HTS Code | 8504409570 |
| Schedule B | 8504409570 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK CXA-0441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.