TDK CXA-0454 technical specifications.
| Height | 8.5mm |
| Length | 153mm |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Series | CXA |
| Width | 21.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK CXA-0454 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
