TDK CXA-0463 technical specifications.
| Input Current | 620mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | CXA |
| RoHS | Compliant |
Download the complete datasheet for TDK CXA-0463 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.