TDK CXA-0535 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount, Screw |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for TDK CXA-0535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
