TDK CXA-0549 technical specifications.
| Input Current | 6A |
| Logic Function | Inverter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 2 |
| Output Voltage | 1.25kV |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for TDK CXA-0549 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.