
The CXA-K0505-VHL is a CCFL inverter from TDK with a typical operating frequency of 55 MHz and a maximum input voltage of 12V. It has a package length of 87mm, width of 16.5mm, and height of 6mm. The inverter is designed for screw mounting and operates within a temperature range of 0 to 50°C.
TDK CXA-K0505-VHL technical specifications.
| Package Length (mm) | 87(Max) |
| Package Width (mm) | 16.5(Max) |
| Package Height (mm) | 6(Max) |
| Mounting | Screw |
| Number of Lamps | 1 |
| Typical Operating Frequency | 55(Max)kHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Typical Input Voltage | 12(Max)V |
| Cage Code | 9T790 |
| HTS Code | 8504409570 |
| Schedule B | 8504409570 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK CXA-K0505-VHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.