TDK CXA-K0505-VJR technical specifications.
| Package Length (mm) | 87(Max) |
| Package Width (mm) | 16.5(Max) |
| Package Height (mm) | 6(Max) |
| Mounting | Screw |
| Cage Code | 9T790 |
| HTS Code | 8504409570 |
| Schedule B | 8504409570 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK CXA-K0505-VJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.