
The CXA-L0505-NJL is a 1-output inverter module from TDK, featuring a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It has a lead-free construction and is packaged in bulk quantities of 60. The module is designed for chassis mount applications using screws and is part of the CXA series. It is not radiation hardened and is intended for use in CCFL inverter applications.
TDK CXA-L0505-NJL technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Voltage | 1.5kV |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CXA |
| RoHS | Compliant |
Download the complete datasheet for TDK CXA-L0505-NJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
