The CXA-L0605-VSL is an 8-pin screw mount CCFL inverter from TDK, designed for use in DC/AC inverters. It operates within a temperature range of 0 to 60°C and has a typical input voltage of 5V. The device is capable of supplying a typical lamp current of 6mA and a typical output power of 4W. The CXA-L0605-VSL is suitable for use in CCFL inverter applications.
TDK CXA-L0605-VSL technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 95.5(Max) |
| Package Width (mm) | 20(Max) |
| Package Height (mm) | 8(Max) |
| Seated Plane Height (mm) | 8(Max) |
| Mounting | Screw |
| Number of Lamps | 1 |
| Typical Operating Frequency | 45kHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Typical Input Voltage | 5V |
| Typical Lamp Current | 6mArms |
| Typical Output Power | 4W |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| HTS Code | 8504409570 |
| Schedule B | 8504409570 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK CXA-L0605-VSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.