The CXA-L0605A-VJL is a CCFL inverter module with a maximum operating temperature range of -20 to 75°C and a maximum input current of 1.2A. It is packaged in bulk quantities of 50 units and is lead free. The module is designed for use in CCFL inverter applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Input Current | 1.2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |