TDK CXA-L0612 technical specifications.
| Number of Lamps | 1 |
| Typical Operating Frequency | 45kHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Typical Input Voltage | 16(Max)V |
| Typical Lamp Current | 6mArms |
| Typical Output Power | 4W |
| Cage Code | 9T790 |
| HTS Code | 8504409570 |
| Schedule B | 8504409570 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK CXA-L0612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.