TDK CXA-L0612A-VJL technical specifications.
| Current Rating | 1.6mA |
| Dimming | Yes |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 6mA |
| Output Voltage | 1.8kV |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CXA |
| Weight | 0.483253oz |
| RoHS | Compliant |
Download the complete datasheet for TDK CXA-L0612A-VJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
