TDK CXA-L0612A-VSL technical specifications.
| Height | 8mm |
| Input Current | 400mA |
| Length | 95.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 6mA |
| Output Voltage | 1.8kV |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CXA-L0612A-VSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
