Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CXA-L0612B-VJL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Current | 400mA |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | CXA |
| RoHS | Compliant |
Download the complete datasheet for TDK CXA-L0612B-VJL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.