TDK CXA-L0624-VJL technical specifications.
| Input Current | 200mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Voltage | 600V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 0.483253oz |
| RoHS | Compliant |
Download the complete datasheet for TDK CXA-L0624-VJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.