
DC-AC Inverter Power Supply Module,
TDK CXA-L10L technical specifications.
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Nominal Supply Current | 320mA |
| Number of Outputs | 2 |
| Output Voltage | 900V |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CXA |
| Weight | 0.388014oz |
| RoHS | Compliant |
No datasheet is available for this part.
