The CXA-M10A-L is a 5-pin screw mount CCFL inverter from TDK with a maximum operating temperature range of -10°C to 60°C. It has a typical input voltage of 5V and is designed for use in CCFL inverter applications. The device has a maximum package size of 56mm in length, 29mm in width, and 14.5mm in height, with a seated plane height of 14.5mm. It is suitable for screw mounting and has two lamps.
TDK CXA-M10A-L technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 56(Max) |
| Package Width (mm) | 29(Max) |
| Package Height (mm) | 14.5(Max) |
| Seated Plane Height (mm) | 14.5(Max) |
| Mounting | Screw |
| Number of Lamps | 2 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Typical Input Voltage | 5V |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| HTS Code | 8504409570 |
| Schedule B | 8504409570 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK CXA-M10A-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.