
DC-AC Inverter Power Supply Module, 6W,
Checking distributor stock and pricing after the page loads.
| Current Rating | 5mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Nominal Supply Current | 420mA |
| Output Voltage | 1.2kV |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CXA |
| Weight | 0.388014oz |
| RoHS | Compliant |
