The CXA-M14L-P is a 5-pin screw mount CCFL inverter from TDK, designed for use in DC/AC inverter applications. It features a maximum operating temperature range of -10 to 60°C and a typical input voltage of 12V. The inverter has a 2-lamp configuration and is packaged in a screw mount design with a maximum package size of 56mm in length, 29mm in width, and 17mm in height. The pin pitch is 10.16mm and the inverter is suitable for use in CCFL inverter applications.
TDK CXA-M14L-P technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 56(Max) |
| Package Width (mm) | 29(Max) |
| Package Height (mm) | 17(Max) |
| Pin Pitch (mm) | 10.16 |
| Mounting | Screw |
| Number of Lamps | 2 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Typical Input Voltage | 12V |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| HTS Code | 8504409570 |
| Schedule B | 8504409570 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK CXA-M14L-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.