
The CXA-P1212A-WJL is an 11-pin CCFL inverter from TDK, designed for use in power supplies and DC/AC inverters. It features a typical operating frequency of 40Hz and a typical input voltage of 12V. The inverter is rated for a typical output power of 8W and a typical lamp current of 6A. It has a maximum operating temperature range of -10 to 70°C and is mounted using screws.
TDK CXA-P1212A-WJL technical specifications.
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 147 |
| Package Width (mm) | 24(Max) |
| Package Height (mm) | 10(Max) |
| Seated Plane Height (mm) | 10(Max) |
| Mounting | Screw |
| Number of Lamps | 2 |
| Typical Operating Frequency | 40kHz |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Typical Input Voltage | 12V |
| Typical Lamp Current | 6mArms |
| Typical Output Power | 8W |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| HTS Code | 8504409570 |
| Schedule B | 8504409570 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TDK CXA-P1212A-WJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.