
The CXA-P1212C-WJL is an 11-pin screw mount CCFL inverter from TDK, designed for use in power supplies. It has a typical operating frequency of 43 and can handle a typical input voltage of 12V. The inverter is rated for a typical lamp current of 6A and can operate within a temperature range of -10 to 70°C. The package dimensions are 153.5mm in length, 22mm in width, and 8.5mm in height. It is designed for screw mounting and has a seated plane height of 8.5mm.
TDK CXA-P1212C-WJL technical specifications.
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 153.5(Max) |
| Package Width (mm) | 22(Max) |
| Package Height (mm) | 8.5(Max) |
| Seated Plane Height (mm) | 8.5(Max) |
| Mounting | Screw |
| Number of Lamps | 2 |
| Typical Operating Frequency | 43kHz |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Typical Input Voltage | 12V |
| Typical Lamp Current | 6mArms |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| HTS Code | 8504409570 |
| Schedule B | 8504409570 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK CXA-P1212C-WJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.