TDK CXA-P1212D-WJL technical specifications.
| Input Current | 6A |
| Logic Function | Inverter |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Voltage | 1.5kV |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for TDK CXA-P1212D-WJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
