TDK CXA-P1612-VJL technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 2 |
| Output Voltage | 1.6kV |
| Package Quantity | 40 |
| Packaging | Tray |
| Series | CXA |
| RoHS | Compliant |
Download the complete datasheet for TDK CXA-P1612-VJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
