
The DEA102500LT-6307A1 is a 100MHz 2.45GHz surface mount RF filter from TDK. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The filter is packaged in a 0402 case code, suitable for surface mount applications. It is available in quantities of 10000 and is packaged in tape and reel. The part is RoHS compliant and features a termination of SMD/SMT.
TDK DEA102500LT-6307A1 technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Frequency | 2.45GHz |
| Insertion Loss | 0.33dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DEA102500LT-6307A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.