Sign in to ask questions about the TDK DEA105425BT-1293A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK DEA105425BT-1293A1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Frequency | 5.425GHz |
| Impedance | 50R |
| Insertion Loss | 0.73dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DEA105425BT-1293A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
