TDK DEA162450BT-1247C1 technical specifications.
| Package/Case | 0603 |
| Impedance | 50R |
| Insertion Loss | 2.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DEA162450BT-1247C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.