
The TDK DEA162450BT-1262B1 is a surface mount filter with a 50 ohm impedance and a bandwidth of 100 MHz. It operates at a frequency of 2.45 GHz and has an insertion loss of 1.5 dB. The filter is packaged in a 0603 case and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The TDK DEA162450BT-1262B1 is RoHS compliant and available in quantities of 4000 per reel.
TDK DEA162450BT-1262B1 technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 1.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DEA162450BT-1262B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.