The DEA162450BT-2139A1 is a surface mount filter from TDK with a bandwidth of 100MHz and a frequency of 2.45GHz. It has an insertion loss of 3dB and is packaged in the 1608 case code. This filter is RoHS compliant and available in quantities of 4000 per reel. It is suitable for use in a variety of applications requiring high-frequency filtering.
TDK DEA162450BT-2139A1 technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 2.45GHz |
| Insertion Loss | 3dB |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DEA162450BT-2139A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
