
The DEA162500LT-1217A1 is a surface mount RF filter from TDK with a bandwidth of 100MHz and operating frequency of 2.45GHz. It has an insertion loss of 0.48dB and is lead free. The filter is available in a 0603 package and is suitable for use in temperatures ranging from -40°C to 85°C. It is compliant with RoHS regulations and is supplied on tape and reel in quantities of 4000.
Sign in to ask questions about the TDK DEA162500LT-1217A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK DEA162500LT-1217A1 technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 2.45GHz |
| Insertion Loss | 0.48dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DEA162500LT-1217A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
