
The DEA162690LT-1217A2 is a surface mount RF filter from TDK with a bandwidth of 390MHz and an impedance of 50R. It has a case code of 0603 and is packaged in tape and reel quantities of 4000. The filter operates between -40°C and 85°C and is lead free and RoHS compliant. It is a surface mount device with a termination of SMD/SMT.
Sign in to ask questions about the TDK DEA162690LT-1217A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK DEA162690LT-1217A2 technical specifications.
| Bandwidth | 390MHz |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 2.495GHz |
| Height | 0.028inch |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | SMD/SMT |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DEA162690LT-1217A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
