
The TDK DEA163800LT-5017C1 is a surface mount RF filter with a frequency of 3.55GHz and impedance of 50R. It has an insertion loss of 0.36dB and operates between -40°C and 85°C. The filter is packaged in a 0603 case and is available in quantities of 4000. It is RoHS compliant and suitable for use in surface mount applications.
Sign in to ask questions about the TDK DEA163800LT-5017C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK DEA163800LT-5017C1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 3.55GHz |
| Impedance | 50R |
| Insertion Loss | 0.36dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DEA163800LT-5017C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.