RF Filter High Pass 2400MHz 2400MHz to 5850MHz 0.5dB 50Ohm SMD 3Pin 0805 T/R
TDK DEA202400HT-8037A1 technical specifications.
| Type | High Pass |
| Center Frequency | 2400MHz |
| Bandwidth | 2400 to 5850MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 0.5dB |
| Case Size | 0805 |
| Mounting | Surface Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK DEA202400HT-8037A1 to view detailed technical specifications.
No datasheet is available for this part.