TDK DEA252450BT-2024C1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 2 |
| Length | 2.5 |
| Height | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK DEA252450BT-2024C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.