
The DEA252450BT-7046A1 is a 100MHz bandwidth RF filter from TDK, operating over a temperature range of -40°C to 85°C. It features an insertion loss of 2.6dB and is available in a surface mount package, suitable for tape and reel packaging. This filter is part of the DEA series and is designed for high-frequency applications.
TDK DEA252450BT-7046A1 technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Frequency | 2.45GHz |
| Insertion Loss | 2.6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | DEA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DEA252450BT-7046A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
