TDK DFP10112 technical specifications.
| Package/Case | Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PFE |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK DFP10112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
