
The DLP100-24/E is a single-output power supply from TDK with a maximum output power of 75W and an efficiency of 85%. It operates within a temperature range of -10°C to 60°C and is mounted on a DIN rail. The supply has a maximum output voltage of 28V and a maximum output current of 4.1A. It can handle a maximum input voltage of 132V AC and has a width of 60mm and a depth of 97mm.
Sign in to ask questions about the TDK DLP100-24/E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK DLP100-24/E technical specifications.
| Current - Output 1 | 3.1A |
| Depth | 97mm |
| Efficiency | 85% |
| Length | 110mm |
| Max Input Voltage (AC) | 132V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 75W |
| Max Output Voltage | 28V |
| Min Output Voltage | 21.6V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 4.1A |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| Weight | 540g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for TDK DLP100-24/E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
