Sign in to ask questions about the TDK DLP120-24/E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK DLP120-24/E technical specifications.
| Current - Output 1 | 3.1A |
| Max Input Voltage (AC) | 132V |
| Min Input Voltage (AC) | 85V |
| Max Output Power | 75W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for TDK DLP120-24/E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.