
The DLP180-24/E is a 24V 7.5A 75W DIN rail power supply with an efficiency of 87%. It operates within a temperature range of -10°C to 60°C and has a maximum input voltage of 265V. The power supply is designed for mounting on a DIN rail and has a weight of 780g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK DLP180-24/E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 3.1A |
| Depth | 97mm |
| Efficiency | 87% |
| Length | 110mm |
| Max Input Voltage (AC) | 132V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 75W |
| Max Output Voltage | 28V |
| Min Output Voltage | 21.6V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| Weight | 780g |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for TDK DLP180-24/E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
