
The DLP240-24/E is a 24V 10A DIN rail power supply with an efficiency of 86% and a maximum output power of 75W. It operates within a temperature range of -10°C to 60°C and is designed for use in general applications. The power supply has a nominal output voltage of 24V and a maximum output current of 3.1A. It is mounted on a DIN rail and has a weight of 1000g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK DLP240-24/E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 3.1A |
| Depth | 97mm |
| Efficiency | 86% |
| Length | 120mm |
| Max Input Voltage (AC) | 132V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.1A |
| Max Output Power | 75W |
| Max Output Voltage | 28V |
| Min Output Voltage | 21.6V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| Weight | 1000g |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for TDK DLP240-24/E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
