TDK DLP75-24/E technical specifications.
| Current - Output 1 | 3.1A |
| Depth | 97mm |
| Efficiency | 83% |
| Length | 110mm |
| Max Input Voltage (AC) | 132V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 75W |
| Max Output Voltage | 28V |
| Min Output Voltage | 21.6V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 3.1A |
| Output Power | 75W |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| Weight | 470g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for TDK DLP75-24/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
