
120W AC-DC regulated power supply module, featuring a single 24V output with a maximum current rating of 5A. This board mount DC/DC converter operates within an AC input voltage range of 93V to 264V, achieving 86% efficiency. It offers 3kV isolation voltage and a wide operating temperature range from -40°C to 71°C. The module measures 125mm in length, 63.5mm in depth, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
TDK DPP120-24-1 technical specifications.
| Current - Output 1 | 5A |
| Depth | 63.5mm |
| Efficiency | 86% |
| Frequency | 63Hz |
| Isolation Voltage | 3kV |
| Length | 125mm |
| Max Current Rating | 2.8A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 93V |
| Max Input Voltage | 264V |
| Min Input Voltage | 93V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 120W |
| Max Power Dissipation | 120W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 120W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DPP (120W) |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| Weight | 2.028lb |
| RoHS | Compliant |
