
15W AC/DC power supply, single output, 24V at 0.63A. Features 5-pin configuration, desktop mounting with DIN rail style, and regulated output. Offers 80% efficiency, 3000VAC minimum isolation, and operates from -10°C to 71°C. Includes power indicator, screw terminal input, and ±1% tolerance with 50mV max ripple and noise.
TDK DPP15-24 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 22.8 |
| Package Width (mm) | 96.7 |
| Package Height (mm) | 75 |
| Mounting | Desktop |
| Warranty | 3Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 0.63A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 80% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 0.25A |
| Tolerance | ±1% |
| Ripple & Noise | 50mV(Max) |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK DPP15-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.