25W AC-DC regulated power supply module, featuring a 5V nominal output voltage and 5A maximum output current. This board mount DC/DC converter operates with an input voltage range of 85-264V AC at 63Hz, delivering 25W of output power with 78% efficiency. It offers 3kV isolation voltage and a wide operating temperature range of -10°C to 71°C. Dimensions are 45mm length, 91mm depth, and 1.77 inches width.
Sign in to ask questions about the TDK DPP25-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK DPP25-5 technical specifications.
| Current - Output 1 | 5A |
| Current Rating | 5A |
| Depth | 91mm |
| Efficiency | 78% |
| Frequency | 63Hz |
| Height | 2.95inch |
| Isolation Voltage | 3kV |
| Length | 45mm |
| Max Current Rating | 720mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | DIN Rail |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DPP (15-100W) |
| Voltage - Output 1 | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 9.17123oz |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DPP25-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
